RF Transmitters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
44-LQFP
TSH512CFT
RF TX IC FM 400KHZ-11MHZ 44LQFP
STMicroelectronics
45
In Stock
1 : €2.58000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
400kHz ~ 11MHz
Infrared Headsets, Infrared Hi-Fi Stereo Transmitters
FM
-
-
16mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.3V ~ 5.5V
-40°C ~ 85°C
-
Surface Mount
44-LQFP
44-TQFP (10x10)
144-TQFP
TSH512CF
RF TX IC FM 400KHZ-11MHZ 44LQFP
STMicroelectronics
0
In Stock
960 : €2.25549
Tray
-
Tray
Obsolete
Not Verified
400kHz ~ 11MHz
Infrared Headsets, Infrared Hi-Fi Stereo Transmitters
FM
-
-
16mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.3V ~ 5.5V
-40°C ~ 85°C
-
Surface Mount
44-LQFP
44-TQFP (10x10)
44-LQFP
TSH512CYFT
RF TX IC FM 400KHZ-11MHZ 44LQFP
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
400kHz ~ 11MHz
General Purpose
FM
-
-
19.6mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.3V ~ 5.5V
-40°C ~ 85°C
Automotive
Surface Mount
44-LQFP
44-TQFP (10x10)
20 VQFN
STS1TXQTR
RF TX IC ASK 169/315MHZ 20VQFN
STMicroelectronics
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Not Verified
169MHz, 315MHz, 433MHz, 868MHz, 915MHz
Home/Building Automation, Industrial Control and Monitoring
ASK, FSK, GFSK, MSK, OOK
500kbps
16dBm
21mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 4

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.