Panel Indicators, Pilot Lights

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
2.640
In Stock
1 : €6.60000
Bulk
Bulk
Not For New Designs
LED
Green
Green
Diffused
DC
24V
20mA
Round
0.25" (6.35mm)
5.08mm Dia
Round with Domed Top
20mcd
-
60°
Wire Leads - 6" (152.40mm)
-
-
5100H1FL,5110F1
LED PNL IND RED DIFF 5.08MM LDS
Visual Communications Company - VCC
135
In Stock
1 : €6.82000
Bag
Bag
Not For New Designs
LED
Red
Red
Diffused
DC
24V
20mA
Round
0.25" (6.35mm)
5.08mm Dia
Round with Domed Top
10mcd
-
60°
Wire Leads - 6" (152.40mm)
-
-
LED PNL IND YLW DIFF 5.08MM LDS
LED PNL IND YLW DIFF 5.08MM LDS
Visual Communications Company - VCC
0
In Stock
Obsolete
Bag
Obsolete
LED
Yellow
Yellow
Diffused
DC
24V
20mA
Round
0.25" (6.35mm)
5.08mm Dia
Round with Domed Top
20mcd
-
60°
Wire Leads - 6" (152.40mm)
-
-
Showing
of 3

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.