I/O Relay Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Style
Voltage - Input
Current - Input
Voltage - Output
Current - Output
Turn On Time
Turn Off Time
Features
84130104
84130104
DC OUTPUT MODULE 3A
Sensata-Crydom
76
In Stock
1 : €63.95000
Bulk
Bulk
Active
DC Output Module
Red
DIN Rail Mount
4 ~ 32VDC
22 mA
5 ~ 60VDC
3A
0.05ms
0.05ms
Status LED(s)
8413010x
84130105
AC OUTPUT MODULE 5A
Sensata-Crydom
0
In Stock
96
Marketplace
Check Lead Time
1 : €78.00000
Bulk
Bulk
Bulk
Active
AC Output Module
Black
DIN Rail Mount
4 ~ 32VDC
22 mA
12 ~ 280VAC
5A
8.33ms
8.33ms
Status LED(s)
8413010x
84130108
AC OUTPUT MODULE 5A
Sensata-Crydom
16
In Stock
1 : €85.52000
Bulk
Bulk
Active
AC Output Module
Black
DIN Rail Mount
4 ~ 32VDC
22 mA
12 ~ 280VAC
5A
8.33ms
8.33ms
Status LED(s)
8411550x
84115501
AC INPUT MODULE 120V
Sensata-Crydom
0
In Stock
10 : €47.61400
Bulk
Bulk
Obsolete
AC Input Module
Yellow
DIN Rail Mount
120VAC
14 mA
4.5 ~ 30VDC
32mA
20ms
20ms
Status LED(s)
8411550x
84115502
AC INPUT MODULE 240V
Sensata-Crydom
0
In Stock
10 : €47.61400
Bulk
Bulk
Obsolete
AC Input Module
Yellow
DIN Rail Mount
240VAC
5 mA
4.5 ~ 30VDC
32mA
20ms
20ms
Status LED(s)
84115503
84115503
DC INPUT MODULE 4-32V
Sensata-Crydom
0
In Stock
10 : €52.85600
Bulk
Bulk
Obsolete
DC Input Module
White
DIN Rail Mount
4 ~ 32VDC
35 mA
4.5 ~ 30VDC
32mA
5ms
10ms
Status LED(s)
Showing
of 6

I/O Relay Modules


I/O relay modules are used in industrial control, building management, and similar applications to connect control equipment to input sources such as limit switches or proximity sensors, as well as output devices such as motors or linear actuators. Typically implemented in form factors that allow ease of replacement, their primary purpose is to allow system components operating at different voltage levels and supplied by different sources to be safely connected to a shared control system.