Linear Voltage Regulator Evaluation Boards

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
11
In Stock
1 : €108.45000
Box
Box
Active
1 - Single
-
-
-
-
Board(s)
SLG51003V
1
In Stock
1 : €21.71000
Bulk
-
Bulk
Active
1 - Single
0.8V ~ 5.5V
1A
2.2V ~ 6V
Positive Adjustable
Board(s)
ISL80510
1
In Stock
1 : €25.94000
Box
-
Box
Active
1 - Single
0.8V ~ 5V
1A
2.2V ~ 6V
Positive Adjustable
Board(s)
ISL80101
1
In Stock
1 : €29.23000
Box
-
Box
Active
1 - Single
3.3V
150mA
2.5V ~ 20V
Positive Adjustable
Board(s)
RAA214220
3
In Stock
1
Factory
1 : €35.98000
Box
-
Box
Active
1 - Single
3.3V
150mA
4.5V ~ 40V
Positive Fixed
Board(s)
RAA214401
1
In Stock
1 : €44.45000
Box
-
Box
Active
1 - Single
3.3V
2A
2.7V ~ 5.5V
Positive Adjustable
Board(s)
RAA214020
1
In Stock
1 : €54.16000
Box
-
Box
Active
1 - Single
3.3V
500mA
2.5V ~ 20V
Positive Adjustable
Board(s)
RAA214250
1
In Stock
1 : €103.17000
Box
-
Box
Active
1 - Single
0.8V ~ 3.95V
2A
2.7V ~ 5.5V
Positive Adjustable
Board(s)
RAA214023
0
In Stock
Check Lead Time
1 : €16.97000
Box
-
Box
Active
1 - Single
0.8V ~ 3.3V
2A
1V ~ 3.6V
Positive Adjustable
Board(s)
ISL80112
0
In Stock
Check Lead Time
1 : €20.47000
Box
-
Box
Active
1 - Single
0.8V ~ 5V
3A
2.2V ~ 6V
Positive Adjustable
Board(s)
ISL80103
0
In Stock
Check Lead Time
1 : €20.47000
Box
-
Box
Active
1 - Single
0.8V ~ 5V
2A
2.2V ~ 6V
Positive Adjustable
Board(s)
ISL80102
0
In Stock
Check Lead Time
1 : €24.19000
Box
-
Box
Active
1 - Single
2.5V ~ 12V
50mA
6V ~ 40V
Positive Adjustable
Board(s)
ISL80136
0
In Stock
Check Lead Time
1 : €25.43000
Box
-
Box
Active
1 - Single
0.8V ~ 5V
1A
2.2V ~ 6V
Positive Adjustable
Board(s)
ISL80101A
0
In Stock
Check Lead Time
1 : €27.90000
Box
-
Box
Active
1 - Single
0.8V ~ 3.3V
1A
1V ~ 3.6V
Positive Adjustable
Board(s)
ISL80111
0
In Stock
Check Lead Time
1 : €28.60000
Box
-
Box
Active
1 - Single
2.5V ~ 12V
150mA
6V ~ 40V
Positive Adjustable
Board(s)
ISL80138
0
In Stock
Check Lead Time
1 : €30.10000
Box
-
Box
Active
1 - Single
5V
1A
5V ~ 6V
Positive Fixed
Board(s)
ISL80121-5
0
In Stock
Check Lead Time
1 : €35.28000
Box
-
Box
Active
1 - Single
0.8V ~ 3.3V
3A
1V ~ 3.6V
Positive Adjustable
Board(s)
ISL80113
0
In Stock
Check Lead Time
1 : €40.67000
Box
-
Box
Active
1 - Single
1.5V, 1.8V, 2.5V, 3.3V, 5V, 12V, 15V
150mA
6V ~ 40V
Positive Adjustable
Board(s)
ISL80410
0
In Stock
Obsolete
-
Bulk
Obsolete
2 - Dual
1.8V, 2.8V
300mA, 200mA
2.3V ~ 6.5V
Positive Fixed
Board(s)
ISL9000
0
In Stock
Obsolete
-
Bulk
Obsolete
2 - Dual
1.8V, 2.85V
300mA, 200mA
2.3V ~ 6.5V
Positive Fixed
Board(s)
ISL9000
Showing
of 20

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.