Crystals

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
0
In Stock
Check Lead Time
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
41.330
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
16.753
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
7pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
14.651
In Stock
1 : €0.45000
Cut Tape (CT)
3.000 : €0.27783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
2.891
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
2.028
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
7pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
7.145
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
7pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
267
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
18.159
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
12.5pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
295
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
7pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
800
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
12.5pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
3.983
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
12.5pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
965
In Stock
1 : €0.69000
Cut Tape (CT)
3.000 : €0.42573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
110 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
990
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
60 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
739
In Stock
1 : €0.71000
Cut Tape (CT)
3.000 : €0.43300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
60 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
Showing
of 15

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.