Crystals

Results: 78
Stocking Options
Environmental Options
Media
Exclude
78Results
Applied FiltersRemove All

Showing
of 78
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABM3 SERIES
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
11.201
In Stock
1 : €0.58000
Cut Tape (CT)
1.000 : €0.30497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
140 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
15.285
In Stock
1 : €0.48000
Cut Tape (CT)
1.000 : €0.27783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
18.450
In Stock
1 : €0.58000
Cut Tape (CT)
1.000 : €0.28235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
19.694
In Stock
1 : €0.48000
Cut Tape (CT)
1.000 : €0.30045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
42.517
In Stock
1 : €0.83000
Cut Tape (CT)
1.000 : €0.42776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
18pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
107.252
In Stock
1 : €0.48000
Cut Tape (CT)
1.000 : €0.27217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
60.442
In Stock
1 : €0.83000
Cut Tape (CT)
1.000 : €0.46099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
1.033.911
In Stock
1 : €0.63000
Cut Tape (CT)
1.000 : €0.35144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
140 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
6.082
In Stock
1 : €0.83000
Cut Tape (CT)
1.000 : €0.41026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 20.0000MHZ 18PF SMD
Abracon LLC
6.813
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.27149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
63.517
In Stock
1 : €0.83000
Cut Tape (CT)
1.000 : €0.46099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±20ppm
18pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 10.0000MHZ 18PF SMD
Abracon LLC
4.762
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.24340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 11.0592MHZ 18PF SMD
Abracon LLC
20.977
In Stock
1 : €0.48000
Cut Tape (CT)
1.000 : €0.28325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.0592 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 8.1920MHZ 18PF SMD
Abracon LLC
1.540
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.25881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8.192 MHz
±30ppm
±30ppm
18pF
140 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 25.000MHZ 18PF SMD
Abracon LLC
1.301
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.29159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 12.2880MHZ 18PF SMD
Abracon LLC
38.028
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.29159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 20.0000MHZ 18PF SMD
Abracon LLC
8.100
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.29159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±20ppm
18pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 13.5600MHZ 18PF SMD
Abracon LLC
56.541
In Stock
1 : €0.83000
Cut Tape (CT)
1.000 : €0.46099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±50ppm
±20ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 32.0000MHZ 18PF SMD
Abracon LLC
27.053
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.24785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±20ppm
18pF
25 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 13.52313MHZ 10PF SMD
Abracon LLC
3.380
In Stock
1 : €1.38000
Cut Tape (CT)
1.000 : €0.90605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.52313 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 50.0000MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : €0.29159
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
50 MHz
±30ppm
±20ppm
18pF
25 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 27.0000MHZ 18PF SMD
Abracon LLC
3.613
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.29159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 8.000MHZ 18PF SMD
Abracon LLC
1.176
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.29050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±100ppm
±30ppm
18pF
140 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 18.4320MHZ 18PF SMD
Abracon LLC
3.965
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.26424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±50ppm
±20ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
CRYSTAL 18.4320MHZ 18PF SMD
Abracon LLC
562
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.24884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±30ppm
±20ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
Showing
of 78

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.