Circular Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KMDTX-HT-6S-BSC
KMDTX-HT-6S-BSC
CONN RCPT FMALE MINI DIN 6P SLDR
Kycon, Inc.
6.807
In Stock
1 : €1.42000
Tray
Tray
Active
Receptacle, Female Sockets
6
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
1A
18VDC
-
-25°C ~ 70°C
KMDTX-HT-6S-BSC
KMDTX-SMT-6S-BSC
CONN RCPT FMALE MINI DIN 6P SLDR
Kycon, Inc.
985
In Stock
1 : €2.15000
Cut Tape (CT)
200 : €1.47890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Female Sockets
6
Mini DIN
-
Surface Mount, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
1A
18VDC
-
-25°C ~ 70°C
CONN RCPT FMALE MINI DIN 4P SLDR
KMDTX-HT-4S-BSC
CONN RCPT FMALE MINI DIN 4P SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1.000 : €1.04208
Tray
Tray
Active
Receptacle, Female Sockets
4
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
1A
18VDC
-
-25°C ~ 70°C
CONN RCPT FMALE MINI DIN 4P SLDR
KMDTX-SMT-4S-BSC
CONN RCPT FMALE MINI DIN 4P SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1.000 : €1.09120
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Female Sockets
4
Mini DIN
-
Surface Mount, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
1A
18VDC
-
-25°C ~ 70°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.