cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQZ500JB-22R

Digi-Key Part Number
SQZ500JB-22R-ND
Manufacturer
YAGEO
Manufacturer Product Number
SQZ500JB-22R
Supplier
Description
RES 22 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
22 Ohms ±5% 5W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Radial - 4 Leads
Supplier Device Package
Radial Lead
Size / Dimension
1.102" L x 0.394" W (28.00mm x 10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
600€0.24413€146.48
Additional Resources
AttributeDescription
Standard Package600