
RT0603FRE07470KL | |
|---|---|
DigiKey Part Number | YAG5743TR-ND - Tape & Reel (TR) YAG5743CT-ND - Cut Tape (CT) YAG5743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07470KL |
Description | RES SMD 470K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07470KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01300 | €0.13 |
| 25 | €0.01200 | €0.30 |
| 50 | €0.01100 | €0.55 |
| 100 | €0.01050 | €1.05 |
| 250 | €0.00976 | €2.44 |
| 500 | €0.00922 | €4.61 |
| 1.000 | €0.00870 | €8.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00768 | €38.40 |
| 10.000 | €0.00731 | €73.10 |
| 15.000 | €0.00710 | €106.50 |
| 25.000 | €0.00687 | €171.75 |
| 35.000 | €0.00672 | €235.20 |
| 50.000 | €0.00658 | €329.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

