
MFP50SBBE52-164K | |
|---|---|
DigiKey Part Number | 13-MFP50SBBE52-164K-ND |
Manufacturer | |
Manufacturer Product Number | MFP50SBBE52-164K |
Description | RES 164K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 164 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24900 | €2.49 |
| 25 | €0.21160 | €5.29 |
| 50 | €0.18740 | €9.37 |
| 100 | €0.16730 | €16.73 |
| 250 | €0.14508 | €36.27 |
| 500 | €0.13116 | €65.58 |
| 1.000 | €0.11932 | €119.32 |
| 5.000 | €0.09825 | €491.25 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

