
HHV-50JT-52-1M | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-1MCT-ND - Cut Tape (CT) 13-HHV-50JT-52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-1M |
Description | RES 1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVR3700001004JR500 | Vishay Beyschlag/Draloric/BC Components | 5.748 | PPCHJ1.0MCT-ND | €0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.12360 | €3.09 |
| 50 | €0.10940 | €5.47 |
| 100 | €0.09720 | €9.72 |
| 250 | €0.08372 | €20.93 |
| 500 | €0.07528 | €37.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.06677 | €66.77 |
| 2.000 | €0.06079 | €121.58 |
| 3.000 | €0.05771 | €173.13 |
| 5.000 | €0.05423 | €271.15 |
| 7.000 | €0.05215 | €365.05 |
| 10.000 | €0.05013 | €501.30 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

