


CC1812KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 311-4558-2-ND - Tape & Reel (TR) 311-4558-1-ND - Cut Tape (CT) 311-4558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R9BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24620 | €12.31 |
| 100 | €0.22180 | €22.18 |
| 500 | €0.18058 | €90.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15987 | €159.87 |
| 2.000 | €0.14990 | €299.80 |
| 3.000 | €0.14491 | €434.73 |
| 5.000 | €0.13938 | €696.90 |
| 7.000 | €0.13614 | €952.98 |
| 10.000 | €0.13303 | €1,330.30 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

