27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOYBN270

DigiKey Part Number
13-CC0805JRNPOYBN270TR-ND - Tape & Reel (TR)
13-CC0805JRNPOYBN270CT-ND - Cut Tape (CT)
13-CC0805JRNPOYBN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOYBN270
Description
CAP CER 27PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C270JAGACTUKEMET235399-C0805C270JAGACTUCT-ND€0.29000Direct
In-Stock: 1.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04800€0.48
50€0.03320€1.66
100€0.02860€2.86
500€0.02100€10.50
1.000€0.01864€18.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01441€57.64
8.000€0.01317€105.36
12.000€0.01255€150.60
20.000€0.01187€237.40
28.000€0.01147€321.16
40.000€0.01108€443.20
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600