
CC0805JRNPOABN150 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN150TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN150CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN150 |
Description | CAP CER 15PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04540 | €2.27 |
| 100 | €0.03940 | €3.94 |
| 500 | €0.02934 | €14.67 |
| 1.000 | €0.02625 | €26.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02060 | €82.40 |
| 8.000 | €0.01897 | €151.76 |
| 12.000 | €0.01815 | €217.80 |
| 20.000 | €0.01725 | €345.00 |
| 28.000 | €0.01672 | €468.16 |
| 40.000 | €0.01621 | €648.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

