


CC0201KRX7R9BB271 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R9BB271TR-ND - Tape & Reel (TR) 13-CC0201KRX7R9BB271CT-ND - Cut Tape (CT) 13-CC0201KRX7R9BB271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB271 |
Description | CAP CER 270PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01470 | €1.47 |
| 500 | €0.01046 | €5.23 |
| 1.000 | €0.00914 | €9.14 |
| 2.500 | €0.00776 | €19.40 |
| 5.000 | €0.00694 | €34.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00564 | €84.60 |
| 30.000 | €0.00516 | €154.80 |
| 45.000 | €0.00493 | €221.85 |
| 75.000 | €0.00466 | €349.50 |
| 105.000 | €0.00451 | €473.55 |
| 150.000 | €0.00436 | €654.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

