
AQ0402CRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-AQ0402CRNPO9BN8R2TR-ND - Tape & Reel (TR) 13-AQ0402CRNPO9BN8R2CT-ND - Cut Tape (CT) 13-AQ0402CRNPO9BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402CRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402CRNPO9BN8R2 | YAGEO | 84.190 | 13-AC0402CRNPO9BN8R2CT-ND | €0.08000 | Parametric Equivalent |
| C0402C829C5GACAUTO | KEMET | 3.365 | 399-C0402C829C5GACAUTOCT-ND | €0.12000 | Parametric Equivalent |
| CBR04C829C5GACAUTO | KEMET | 18.754 | 399-CBR04C829C5GACAUTOCT-ND | €0.13000 | Parametric Equivalent |
| CL05C8R2CB51PNC | Samsung Electro-Mechanics | 27.157 | 1276-6659-1-ND | €0.08000 | Parametric Equivalent |
| GCM1555C1H8R2CA16D | Murata Electronics | 38.667 | 490-16435-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10700 | €1.07 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.06720 | €6.72 |
| 500 | €0.05146 | €25.73 |
| 1.000 | €0.04662 | €46.62 |
| 2.500 | €0.04152 | €103.80 |
| 5.000 | €0.03844 | €192.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03420 | €342.00 |
| 20.000 | €0.03222 | €644.40 |
| 30.000 | €0.03123 | €936.90 |
| 50.000 | €0.03013 | €1,506.50 |
| 70.000 | €0.02949 | €2,064.30 |
| 100.000 | €0.02887 | €2,887.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

