Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

9C08052A1003JLHFT | |
|---|---|
DigiKey Part Number | 311-100KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A1003JLHFT |
Description | RES SMD 100K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A1003JLHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-07100KL | YAGEO | 2.168.211 | 311-100KARCT-ND | €0.08000 | Direct |
| CRCW0805100KJNEA | Vishay Dale | 71.777 | 541-100KACT-ND | €0.08000 | Direct |
| CRCW0805100KJNTA | Vishay Dale | 10.248 | 541-3014-1-ND | €0.13000 | Direct |
| ERJ-6GEYJ104V | Panasonic Industry | 312.757 | P100KACT-ND | €0.08000 | Direct |
| ERJ-P06J104V | Panasonic Industry | 81.701 | P100KADCT-ND | €0.12000 | Direct |








