XS1-L8A-64-TQ48-C5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XMOS
In Stock: 502
Unit Price: €11.22000
Datasheet
XCore XS1 Microcontroller IC 32-Bit 8-Core 500MIPS 64KB (16K x 32) SRAM 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS1-L8A-64-TQ48-C5

DigiKey Part Number
880-1034-ND
Manufacturer
Manufacturer Product Number
XS1-L8A-64-TQ48-C5
Description
IC MCU 32BIT 64KB SRAM 48TQFP
Customer Reference
Detailed Description
XCore XS1 Microcontroller IC 32-Bit 8-Core 500MIPS 64KB (16K x 32) SRAM 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
28
Mfr
Program Memory Size
Series
Program Memory Type
SRAM
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
XCore
Mounting Type
Surface Mount
Core Size
Supplier Device Package
48-TQFP (7x7)
Speed
500MIPS
Package / Case
48-TQFP Exposed Pad
Connectivity
Configurable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XU316-1024-TQ128-C24XMOS502880-XU316-1024-TQ128-C24-ND€11.22000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes