
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.02656 | €53.12 |
| 4.000 | €0.02523 | €100.92 |
| 6.000 | €0.02397 | €143.82 |
| 8.000 | €0.02277 | €182.16 |
| 10.000 | €0.02163 | €216.30 |
| Unit Price without VAT: | €0.02656 |
|---|---|
| Unit Price with VAT: | €0.03187 |


