Red 625nm LED Indication - Discrete 2.1V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3528SURC

DigiKey Part Number
5962-XL-3528SURCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3528SURC
Description
TOP LED 3528 RED SMD
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
625nm
Lens Color
Colorless
Package / Case
1411 (3528 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.50mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of €127.49 or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.02656€53.12
4.000€0.02523€100.92
6.000€0.02397€143.82
8.000€0.02277€182.16
10.000€0.02163€216.30
Unit Price without VAT:€0.02656
Unit Price with VAT:€0.03187