



885012209017 | |
|---|---|
DigiKey Part Number | 732-12288-2-ND - Tape & Reel (TR) 732-12288-1-ND - Cut Tape (CT) 732-12288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209017 |
Description | CAP CER 10000PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209017 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12740 | €6.37 |
| 100 | €0.11300 | €11.30 |
| 500 | €0.08894 | €44.47 |
| 1.000 | €0.08151 | €81.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07235 | €217.05 |
| 6.000 | €0.06787 | €407.22 |
| 9.000 | €0.06562 | €590.58 |
| 15.000 | €0.06314 | €947.10 |
| 21.000 | €0.06168 | €1,295.28 |
| 30.000 | €0.06029 | €1,808.70 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

