


885012007076 | |
|---|---|
DigiKey Part Number | 732-12223-2-ND - Tape & Reel (TR) 732-12223-1-ND - Cut Tape (CT) 732-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007076 |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007076 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05800 | €0.58 |
| 50 | €0.04000 | €2.00 |
| 100 | €0.03460 | €3.46 |
| 500 | €0.02558 | €12.79 |
| 1.000 | €0.02282 | €22.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01869 | €74.76 |
| 8.000 | €0.01716 | €137.28 |
| 12.000 | €0.01639 | €196.68 |
| 20.000 | €0.01555 | €311.00 |
| 28.000 | €0.01505 | €421.40 |
| 40.000 | €0.01457 | €582.80 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |


