


861101487031 | |
|---|---|
DigiKey Part Number | 732-6671-ND |
Manufacturer | |
Manufacturer Product Number | 861101487031 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.795 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.535" (39.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.95000 | €12.95 |
| 50 | €12.30580 | €615.29 |
| 100 | €10.54730 | €1,054.73 |
| 250 | €9.22996 | €2,307.49 |
| 500 | €8.57042 | €4,285.21 |
| 1.000 | €7.25223 | €7,252.23 |
| Unit Price without VAT: | €12.95000 |
|---|---|
| Unit Price with VAT: | €15.54000 |

