


861021484015 | |
|---|---|
DigiKey Part Number | 732-6569-ND |
Manufacturer | |
Manufacturer Product Number | 861021484015 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021484015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.3248 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.693" (43.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR151M450J042 | Cornell Dubilier Knowles | 6 | 338-2482-ND | €6.60000 | Parametric Equivalent |
| B43504A5157M000 | TDK | 651 | 495-6248-ND | €7.08000 | Parametric Equivalent |
| B43509B5157M000 | TDK | 493 | B43509B5157M000-ND | €6.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 50 | €4.49940 | €224.97 |
| 100 | €3.87890 | €387.89 |
| 250 | €3.41320 | €853.30 |
| 500 | €3.02566 | €1,512.83 |
| 1.000 | €2.71543 | €2,715.43 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.21600 |

