


861011486021 | |
|---|---|
DigiKey Part Number | 732-6628-ND |
Manufacturer | |
Manufacturer Product Number | 861011486021 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011486021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.16000 | €8.16 |
| 50 | €7.08640 | €354.32 |
| 100 | €6.10820 | €610.82 |
| 250 | €5.37560 | €1,343.90 |
| 500 | €4.76454 | €2,382.27 |
| 1.000 | €4.27671 | €4,276.71 |
| Unit Price without VAT: | €8.16000 |
|---|---|
| Unit Price with VAT: | €9.79200 |


