


861011484011 | |
|---|---|
DigiKey Part Number | 732-6565-ND |
Manufacturer | |
Manufacturer Product Number | 861011484011 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011484011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.9182 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861021484015 | Würth Elektronik | 98 | 732-6569-ND | €5.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 50 | €4.31740 | €215.87 |
| 100 | €3.72260 | €372.26 |
| 250 | €3.27552 | €818.88 |
| 500 | €2.90242 | €1,451.21 |
| 1.000 | €2.60494 | €2,604.94 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €5.96400 |


