



744835034160 | |
|---|---|
DigiKey Part Number | 732-10856-ND |
Manufacturer | |
Manufacturer Product Number | 744835034160 |
Description | CMC 3.4MH 16A 3LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.4 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 16A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744835034160 Models |
Category | Current Rating (Max) 16A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 14mOhm |
Series | Voltage Rating - AC 760V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.756" Dia (70.00mm) |
Number of Lines 3 | Height (Max) 1.535" (39.00mm) |
Inductance @ Frequency 3.4 mH @ 10 kHz | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €32.45833 | €194.75 |
| Unit Price without VAT: | €32.45833 |
|---|---|
| Unit Price with VAT: | €38.95000 |

