Cable Assembly Coaxial 0.047" Flexible Cable 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMX40D-8A1-KM1-305-N-01

DigiKey Part Number
3546-WMX40D-8A1-KM1-305-N-01-ND
Manufacturer
Manufacturer Product Number
WMX40D-8A1-KM1-305-N-01
Description
High Speed MultiCoax Cable Assem
Customer Reference
Detailed Description
Cable Assembly Coaxial 0.047" Flexible Cable 12.01" (305.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
WITHWAVE CO LTD
Length
12.01" (305.00mm)
Series
Cable Type
0.047" Flexible Cable
Packaging
Case
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
40 GHz
2nd Connector
2.92mm Plug (8)
Color
Blue
2nd Contact Gender
Male
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Withwave Co., Ltd
A separate €76.49 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.