MKS2C041001F00JI00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.32395
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.33112
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.32871
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.32871
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.30069
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C041001F00JI00

DigiKey Part Number
1928-MKS2C041001F00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2C041001F00JI00
Description
CAP FILM 1UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C041001F00JC00WIMA01928-MKS2C041001F00JC00TB-ND€0.32395Parametric Equivalent
MKS2C041001F00JF00WIMA01928-MKS2C041001F00JF00TR-ND€0.33112Parametric Equivalent
MKS2C041001F00JN00WIMA01928-MKS2C041001F00JN00TB-ND€0.32871Parametric Equivalent
MKS2C041001F00JO00WIMA01928-MKS2C041001F00JO00TB-ND€0.32871Parametric Equivalent
MKS2C041001F00JSC9WIMA01928-MKS2C041001F00JSC9-ND€0.30069Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types