
3052440000 | |
|---|---|
DigiKey Part Number | 281-3052440000-ND |
Manufacturer | |
Manufacturer Product Number | 3052440000 |
Description | CRI20048 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 8.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 12 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -20°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, cURus |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 5.7 kOhms |
Load - Max Switching 2000VA, 192W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.61200 | €56.12 |
| Unit Price without VAT: | €5.61200 |
|---|---|
| Unit Price with VAT: | €6.73440 |

