
1117980000 | |
|---|---|
DigiKey Part Number | 281-1117980000-ND |
Manufacturer | |
Manufacturer Product Number | 1117980000 |
Description | SAIB-M16-5/9 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black, Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Features Coupling Nut, Strain Relief |
Number of Positions 5 | Shielding |
Shell Size - Insert M16-5 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.73000 | €13.73 |
| Unit Price without VAT: | €13.73000 |
|---|---|
| Unit Price with VAT: | €16.47600 |

