MFR Recommended

7760056323 | |
|---|---|
DigiKey Part Number | 281-7760056323-ND |
Manufacturer | |
Manufacturer Product Number | 7760056323 |
Description | DRI424048 |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 11.2 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.102" (2.6mm) |
Packaging Box | Operate Time 15 ms |
Part Status Last Time Buy | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 4.3 kOhms |
Load - Max Switching 1250VA, 150W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3052440000 | Weidmüller | 0 | 281-3052440000-ND | €5.61200 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €4.62400 | €92.48 |
| Unit Price without VAT: | €4.62400 |
|---|---|
| Unit Price with VAT: | €5.54880 |


