
V23234A0004X051-EV-100 | |
|---|---|
DigiKey Part Number | 5831-V23234A0004X051-EV-100-ND |
Manufacturer | |
Manufacturer Product Number | V23234A0004X051-EV-100 |
Description | Automotive Relays V23234A0004X05 |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 16 VDC |
Manufacturer TE Connectivity | Must Release Voltage 3 VDC |
Series | Operate Time 7 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Active | Features Diode |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 94 mA | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 50 A | Coil Power 2.3W |
Switching Voltage 24VDC - Max | Coil Resistance 255 Ohms |

