
WLCM0603TGB0N7TB | |
|---|---|
DigiKey Part Number | 1292-WLCM0603TGB0N7TBTR-ND - Tape & Reel (TR) 1292-WLCM0603TGB0N7TBCT-ND - Cut Tape (CT) 1292-WLCM0603TGB0N7TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLCM0603TGB0N7TB |
Description | FIXED IND 0.7NH 750MA 90 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 nH Unshielded Multilayer Inductor 750 mA 90mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00800 | €0.08 |
| 100 | €0.00350 | €0.35 |
| 1.000 | €0.00290 | €2.90 |
| 5.000 | €0.00253 | €12.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00239 | €35.85 |
| 30.000 | €0.00225 | €67.50 |
| 45.000 | €0.00217 | €97.65 |
| 75.000 | €0.00208 | €156.00 |
| 105.000 | €0.00202 | €212.10 |
| 150.000 | €0.00196 | €294.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

