MT15B473K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00389
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41.510
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 52.017
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.393
Unit Price: €0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01366
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01245
Datasheet

Parametric Equivalent


TDK
In Stock: 55.319
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 23.097
Unit Price: €0.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 25
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 40.197
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 173.053
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 318.494
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 205
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00478
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15B473K160CT

DigiKey Part Number
1292-MT15B473K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15B473K160CT
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MG15B473K160CTWalsin Technology Corporation01292-MG15B473K160CTTR-ND€0.00389Parametric Equivalent
AC0402KPX7R7BB473YAGEO41.51013-AC0402KPX7R7BB473CT-ND€0.08000Parametric Equivalent
AC0402KRX7R7BB473YAGEO52.017311-3064-1-ND€0.08000Parametric Equivalent
C0402C473K4RACAUTOKEMET4.393399-15988-1-ND€0.33000Parametric Equivalent
C0402C473K4RECAUTOKEMET0C0402C473K4RECAUTO-ND€0.01366Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00337€33.70
Manufacturers Standard Package
Unit Price without VAT:€0.00337
Unit Price with VAT:€0.00404