
1210N222G500CT | |
|---|---|
DigiKey Part Number | 1292-1210N222G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210N222G500CT |
Description | CAP CER 2200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210N222G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11789 | €353.67 |
| Unit Price without VAT: | €0.11789 |
|---|---|
| Unit Price with VAT: | €0.14147 |

