Parametric Equivalent
Parametric Equivalent

1206B153K631CT | |
|---|---|
DigiKey Part Number | 1292-1206B153K631CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B153K631CT |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B153K631CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH31B153K631CT | Walsin Technology Corporation | 0 | 1292-SH31B153K631CTTR-ND | €0.03099 | Parametric Equivalent |
| C3216X7R2J153K130AA | TDK | 1.880 | 445-4488-1-ND | €0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02567 | €77.01 |
| Unit Price without VAT: | €0.02567 |
|---|---|
| Unit Price with VAT: | €0.03080 |



