Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N471J250CT | |
|---|---|
DigiKey Part Number | 1292-0805N471J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N471J250CT |
Description | CAP CER 470PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N471J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007038 | Würth Elektronik | 4.536 | 732-7837-1-ND | €0.08000 | Parametric Equivalent |
| C0805C471J3GACTU | KEMET | 0 | 399-C0805C471J3GACTUTR-ND | €0.05458 | Parametric Equivalent |
| VJ0805A471JXXCW1BC | Vishay Vitramon | 0 | VJ0805A471JXXCW1BC-ND | €0.03503 | Parametric Equivalent |
| VJ0805A471JXXPW1BC | Vishay Vitramon | 0 | VJ0805A471JXXPW1BC-ND | €0.03049 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00835 | €33.40 |
| Unit Price without VAT: | €0.00835 |
|---|---|
| Unit Price with VAT: | €0.01002 |




