0805N100J500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 5.451
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.786
Unit Price: €0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26.015
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01365
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.02377
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N100J500CT

DigiKey Part Number
1292-0805N100J500CTTR-ND - Tape & Reel (TR)
1292-0805N100J500CT-ND - Cut Tape (CT)
1292-0805N100J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N100J500CT
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N100J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007051Würth Elektronik5.451732-7846-1-ND€0.08000Parametric Equivalent
AC0805JRNPO9BN100YAGEO7.786311-3133-1-ND€0.13000Parametric Equivalent
CC0805JPNPO9BN100YAGEO26.01513-CC0805JPNPO9BN100CT-ND€0.08000Parametric Equivalent
CL21C100JB61PNCSamsung Electro-Mechanics01276-6872-2-ND€0.01365Parametric Equivalent
GMC21CG100J50NTDCal-Chip Electronics, Inc.10.0004713-GMC21CG100J50NTDCT-ND€0.19000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02900€0.29
50€0.01960€0.98
100€0.01670€1.67
500€0.01194€5.97
1.000€0.01047€10.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.00828€33.12
8.000€0.00747€59.76
12.000€0.00707€84.84
20.000€0.00662€132.40
28.000€0.00636€178.08
40.000€0.00611€244.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600