Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N220G160CT | |
|---|---|
DigiKey Part Number | 1292-0603N220G160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N220G160CT |
Description | CAP CER 22PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N220G160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220G4GACTU | KEMET | 0 | 399-C0603C220G4GACTUTR-ND | €0.10235 | Parametric Equivalent |
| VJ0603A220GXJCW1BC | Vishay Vitramon | 0 | VJ0603A220GXJCW1BC-ND | €0.01913 | Parametric Equivalent |
| VJ0603A220GXJPW1BC | Vishay Vitramon | 0 | VJ0603A220GXJPW1BC-ND | €0.01643 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00542 | €21.68 |
| Unit Price without VAT: | €0.00542 |
|---|---|
| Unit Price with VAT: | €0.00650 |



