Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B822J160CT | |
|---|---|
DigiKey Part Number | 1292-0603B822J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B822J160CT |
Description | CAP CER 8200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B822J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C822J4RACTU | KEMET | 0 | 399-C0603C822J4RACTUTR-ND | €0.04509 | Parametric Equivalent |
| VJ0603Y822JXJCW1BC | Vishay Vitramon | 0 | VJ0603Y822JXJCW1BC-ND | €0.07154 | Parametric Equivalent |
| VJ0603Y822JXJPW1BC | Vishay Vitramon | 0 | VJ0603Y822JXJPW1BC-ND | €0.06430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01060 | €42.40 |
| Unit Price without VAT: | €0.01060 |
|---|---|
| Unit Price with VAT: | €0.01272 |



