Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B184K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B184K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B184K160CT |
Description | CAP CER 0.18UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B184K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C184K4RACAUTO | KEMET | 3.626 | 399-17582-1-ND | €0.33000 | Parametric Equivalent |
| C0603C184K4RACTU | KEMET | 31.117 | 399-C0603C184K4RACTUCT-ND | €0.31000 | Parametric Equivalent |
| CC0603KRX7R7BB184 | YAGEO | 6.640 | 311-4066-1-ND | €0.14000 | Parametric Equivalent |
| GCJ188R71C184KA01D | Murata Electronics | 0 | 490-GCJ188R71C184KA01DTR-ND | €0.02125 | Parametric Equivalent |
| GCJ188R71C184KA01J | Murata Electronics | 0 | 490-GCJ188R71C184KA01JTR-ND | €0.01910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00934 | €37.36 |
| Unit Price without VAT: | €0.00934 |
|---|---|
| Unit Price with VAT: | €0.01121 |




