0402N220J160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 35.538
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45.574
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 157.819
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21031
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21031
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21031
Datasheet

Parametric Equivalent


YAGEO
In Stock: 86.140
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.990
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 471
Unit Price: €0.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.03676
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.01430
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.01147
Datasheet
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N220J160CT

DigiKey Part Number
1292-0402N220J160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N220J160CT
Description
CAP CER 22PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N220J160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005027Würth Elektronik35.538732-7443-1-ND€0.08000Parametric Equivalent
C0402C220J4GACAUTOKEMET45.574399-19372-1-ND€0.10000Parametric Equivalent
C0402C220J4GACTUKEMET157.819399-C0402C220J4GACTUCT-ND€0.08000Parametric Equivalent
C0402T220J4GACM110KEMET0399-C0402T220J4GACM110TR-ND€0.21031Parametric Equivalent
C0402T220J4GACM110M701KEMET0399-C0402T220J4GACM110M701TR-ND€0.21031Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00231€23.10
Manufacturers Standard Package
Unit Price without VAT:€0.00231
Unit Price with VAT:€0.00277