Parametric Equivalent
Parametric Equivalent

0201B562M100CT | |
|---|---|
DigiKey Part Number | 1292-0201B562M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B562M100CT |
Description | CAP CER 5600PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B562M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71A562MA03D | Murata Electronics | 0 | 490-GCM033R71A562MA03DTR-ND | €0.00367 | Parametric Equivalent |
| GCM033R71A562MA03J | Murata Electronics | 0 | 490-GCM033R71A562MA03JTR-ND | €0.00312 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00284 | €42.60 |
| Unit Price without VAT: | €0.00284 |
|---|---|
| Unit Price with VAT: | €0.00341 |


