



885012105003 | |
|---|---|
DigiKey Part Number | 732-7480-2-ND - Tape & Reel (TR) 732-7480-1-ND - Cut Tape (CT) 732-7480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105003 |
Description | CAP CER 0.33UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06200 | €0.62 |
| 50 | €0.04340 | €2.17 |
| 100 | €0.03760 | €3.76 |
| 500 | €0.02790 | €13.95 |
| 1.000 | €0.02493 | €24.93 |
| 2.500 | €0.02181 | €54.52 |
| 5.000 | €0.01993 | €99.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01839 | €183.90 |
| 20.000 | €0.01712 | €342.40 |
| 30.000 | €0.01648 | €494.40 |
| 50.000 | €0.01578 | €789.00 |
| 70.000 | €0.01537 | €1,075.90 |
| 100.000 | €0.01497 | €1,497.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

