


865060562009 | |
|---|---|
DigiKey Part Number | 732-8589-2-ND - Tape & Reel (TR) 732-8589-1-ND - Cut Tape (CT) 732-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060562009 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060562009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 747.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Impedance 66 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M35H32T-F | Cornell Dubilier Knowles | 15.903 | 338-2209-1-ND | €2.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 50 | €1.71160 | €85.58 |
| 100 | €1.49070 | €149.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.49070 | €298.14 |
| 400 | €1.32415 | €529.66 |
| 600 | €1.15927 | €695.56 |
| 1.000 | €1.10487 | €1,104.87 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.41200 |

