


861101487030 | |
|---|---|
DigiKey Part Number | 732-6661-ND |
Manufacturer | |
Manufacturer Product Number | 861101487030 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.312 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.29000 | €11.29 |
| 50 | €10.72580 | €536.29 |
| 100 | €9.19340 | €919.34 |
| 250 | €8.04520 | €2,011.30 |
| 500 | €7.47066 | €3,735.33 |
| 1.000 | €6.32072 | €6,320.72 |
| Unit Price without VAT: | €11.29000 |
|---|---|
| Unit Price with VAT: | €13.54800 |

