


861011487025 | |
|---|---|
DigiKey Part Number | 732-6660-ND |
Manufacturer | |
Manufacturer Product Number | 861011487025 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011487025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.54 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.5052 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861101487030 | Würth Elektronik | 161 | 732-6661-ND | €11.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.96000 | €10.96 |
| 50 | €10.41300 | €520.65 |
| 100 | €8.92650 | €892.65 |
| 250 | €7.81060 | €1,952.65 |
| 500 | €7.25220 | €3,626.10 |
| 1.000 | €6.13628 | €6,136.28 |
| Unit Price without VAT: | €10.96000 |
|---|---|
| Unit Price with VAT: | €13.15200 |


