
C91-NWG120-CGO | |
|---|---|
DigiKey Part Number | C91-NWG120-CGO-ND |
Manufacturer | |
Manufacturer Product Number | C91-NWG120-CGO |
Description | LED PNL IND GRN CLEAR 8.50MM PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 30° 120V 3.5mA PC Pin |
Category | Current 3.5mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.29" (7.37mm) |
Packaging Bulk | Lens Size 8.50mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 6500mcd |
Lamp Color Green | Wavelength - Peak 520nm |
Lens Color Green | Viewing Angle 30° |
Lens Transparency Clear | Termination Style PC Pin |
Ratings AC | Base Product Number |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.36880 | €736.88 |
| Unit Price without VAT: | €7.36880 |
|---|---|
| Unit Price with VAT: | €8.84256 |

