1000 pF ±20% 14000V (14kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0200WJ10238BH1

DigiKey Part Number
PD0200WJ10238BH1-ND
Manufacturer
Manufacturer Product Number
PD0200WJ10238BH1
Description
CAP CER 1000PF 14KV R42 DISK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 14000V (14kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±20%
Size / Dimension
7.874" Dia (200.00mm)
Voltage - Rated
Height - Seated (Max)
1.772" (45.00mm)
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
Bulk
QuantityUnit PriceExt Price
1€2,148.81000€2,148.81
Manufacturers Standard Package
Unit Price without VAT:€2,148.81000
Unit Price with VAT:€2,578.57200